Eaton 3 Position 60 °, Toggle Actuator 4 A
- RS Stock No.:
- 246-671
- Mfr. Part No.:
- 186171 C22-WRK3-K02-P62
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR338.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR338.94 |
*price indicative
- RS Stock No.:
- 246-671
- Mfr. Part No.:
- 186171 C22-WRK3-K02-P62
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP66, IP65 | |
| Minimum Operating Temperature | -30°C | |
| Contact Current | 4A | |
| Actuator Type | Toggle | |
| Contact Voltage | 800V | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Length | 1.08m | |
| Depth | 1.08m | |
| Standards/Approvals | CE UL CSA IEC/EN 60947-5-1 VDE 0660 CSA File No.: 165628 CSA Class No.: 321103 UL File No.: E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL listed, CSA certified | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP66, IP65 | ||
Minimum Operating Temperature -30°C | ||
Contact Current 4A | ||
Actuator Type Toggle | ||
Contact Voltage 800V | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Length 1.08m | ||
Depth 1.08m | ||
Standards/Approvals CE UL CSA IEC/EN 60947-5-1 VDE 0660 CSA File No.: 165628 CSA Class No.: 321103 UL File No.: E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL listed, CSA certified | ||
Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch is a sophisticated and reliable solution designed for versatile applications. Engineered with a thumb grip for ease of operation, this switch provides a robust, maintained switching mechanism suitable for various operational demands. The four pole configuration allows for flexible connectivity, complemented by a durable construction featuring a titanium bezel and a non terminated end cable made from high quality PUR material.
Compact and lightweight design enhances installation versatility
High grade materials ensure long term durability and reliability
Effectively operates under extreme temperatures to maintain performance
Facilitates multiple configurations with a four pole design
Conforms to international safety standards for added peace of mind
Provides exceptional shock resistance ensuring safety in harsh conditions
Offers IP65 and IP66 protection ratings for optimum environmental resilience
Related links
- Eaton 3 Position 60 °, Toggle Actuator 4 A
- Eaton 3 Position, Toggle Actuator 4 A
- Eaton 2 Position 40 °, Toggle Actuator 4 A
- Eaton 2 Position 60 °, Toggle Actuator 4 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 4 A
- Eaton 3 Position 60 °, Toggle Actuator 100 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
