SAM Compass 500 mm Beam Compass, Metric
- RS Stock No.:
- 271-0005
- Mfr. Part No.:
- 783-V-53
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR3,181.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,181.84 |
*price indicative
- RS Stock No.:
- 271-0005
- Mfr. Part No.:
- 783-V-53
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Compass | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Measurement Capacity | 500mm | |
| Calliper Type | Beam Compass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Compass | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Measurement Capacity 500mm | ||
Calliper Type Beam Compass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Beam compass consisting of two sliders positional on a rule (shaft). This beam compass used as a straight compass, but suitable for large dimensions.
L (mm) 555
Weight 700 gram
Related links
- SAM Compass 100 mm Divider, Metric
- SAM Hook
- SAM Foam Tool Rack
- SAM Combination Spanner 32 mm, 435mm Overall
- SAM 210mm Overall, Standard Handle
- Gates Drive Belt 737 mm Length
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 53 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 53 Beam(s), 30 mm Resolution
