SAM Caliper 60 mm Scale Unit, Metric
- RS Stock No.:
- 266-8269
- Mfr. Part No.:
- 3510B
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR800.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR800.33 |
*price indicative
- RS Stock No.:
- 266-8269
- Mfr. Part No.:
- 3510B
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Accuracy | 0.1 mm | |
| Measurement Capacity | 60mm | |
| Calliper Type | Scale Unit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Accuracy 0.1 mm | ||
Measurement Capacity 60mm | ||
Calliper Type Scale Unit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM calliper for brake disc that comes with offset of the beaks of 60 mm. Direct reading or blocking the result for indirect reading.
300 g weight
Related links
- Vogel Callipers 250 mm Scale Unit, Metric
- Vogel Callipers 200 mm Scale Unit, Metric
- Vogel Callipers 150 mm Scale Unit, Metric
- Vogel Callipers 300 mm Scale Unit, Metric
- BETA Caliper 60 mm 0.1 mm Resolution Vernier, Metric
- SAM Caliper 120 mm Vernier Imperial
- SAM Caliper 200 mm Vernier, Metric
- SAM Caliper 150 mm Digital, Metric
