Vogel Caliper 200 mm 0.05 mm Resolution Inside, Metric
- RS Stock No.:
- 877-623
- Mfr. Part No.:
- 221531
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
MYR212.75
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR212.75 |
*price indicative
- RS Stock No.:
- 877-623
- Mfr. Part No.:
- 221531
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Resolution | 0.05 mm | |
| Calliper Type | Inside | |
| Measurement Capacity | 200mm | |
| Standards/Approvals | DIN 862 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Resolution 0.05 mm | ||
Calliper Type Inside | ||
Measurement Capacity 200mm | ||
Standards/Approvals DIN 862 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Depth Vernier Calliper offers high accuracy and reliability for length measurement tasks, ensuring users achieve precise results with ease in various applications.
Manufactured from high-quality German steel for superior durability
Designed with laser-engraved graduations for precise readings
Compliance with tolerance classes I and II ensures accuracy
Stainless steel construction allows use in food and medical industries
Related links
- Vogel Caliper 150 mm 0.05 mm Resolution Inside, Metric
- BETA Caliper 200 mm 0.05 mm Resolution Vernier Metric
- Vogel Precision Marking Gauge 200 mm 0.05 mm Resolution Marking Vernier, Metric
- Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper, Metric
- Vogel Callipers 100 mm 0.05 mm Resolution Small Pocket Vernier Caliper, Metric
- Moore & Wright Caliper 200 mm Inside, Metric
- Facom Caliper 150 mm 0.05 mm Resolution Digital, Metric
- Vogel Callipers 250 mm 0.05 mm Resolution Marking Vernier, Metric
