Kern 500 g Calibration Weight, Class F1
- RS Stock No.:
- 230-1114
- Mfr. Part No.:
- 326-09K+CAL
- Manufacturer:
- Kern
Subtotal (1 unit)*
MYR866.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR866.39 |
*price indicative
- RS Stock No.:
- 230-1114
- Mfr. Part No.:
- 326-09K+CAL
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML | ||
- COO (Country of Origin):
- DE
The Kern check weight belongs to accessories of weighing scales. Weights have always been used to carry out weighing procedures. This original purpose has almost taken a back seat in modern weighing and calibration applications. Today, weights are used almost exclusively for adjusting and examination of electronic balances. The calibration weights are also used in digital weighing scales, industrial scale measurements, testing of weighing scales and testing of weights.
Polished stainless steel material
Excellent precision and accuracy
Compatible with digital scales as well as analogue weighing scales
This weighing scale accessory also comprises of an aluminium box, wooden box and a plastic box
Compatible with all kind of platform weighing scales and weighing indicators
It has an ECO shape
Related links
- Kern 50 g Calibration Weight, Class F1
- Kern 10 g Calibration Weight, Class F1
- Kern 200 g Calibration Weight, Class F1
- Kern 5 g Calibration Weight, Class F1
- Kern 500 g Weighing Scale 500 g Check Weight, Class F1
- Kern 1 kg Calibration Weight, Class F1
- Kern 500 g Calibration Weight, Class M1
- Adam 500 g Calibration Weight, Class F1
