Adam 200 g Calibration Weight, Class F1
- RS Stock No.:
- 210-2958
- Mfr. Part No.:
- F1 1MG-200G +UKAS CALIBRATION
- Manufacturer:
- Adam
Subtotal (1 unit)*
MYR18,921.26
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,921.26 |
*price indicative
- RS Stock No.:
- 210-2958
- Mfr. Part No.:
- F1 1MG-200G +UKAS CALIBRATION
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weight | 200g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | E2, M1, E1, F1 | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weight 200g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals E2, M1, E1, F1 | ||
- COO (Country of Origin):
- CN
The Adam Equipment weight sets include a complete group of test weights that can meet requirements for testing to OIML standards. E1 weight sets offer the highest level accuracy for standards of reference. E2 weight sets provide a high level of accuracy.
Stainless steel weights for durability and accuracy Aluminium case to safely store weights
Related links
- Adam 200 g Calibration Weight, Class F1
- Adam 200 g 1 → 200g Calibration Weight Set, Class F1
- Adam 200 g Weighing Scale 200 g Check Weight, Class F1
- Adam 50 g Calibration Weight, Class F1
- Adam 10 g Calibration Weight, Class F1
- Adam 500 g Calibration Weight, Class F1
- Adam 100 g Calibration Weight, Class F1
- Adam 5 g Calibration Weight, Class F1
