Legrand DLP White Mini Trunking - Closed Slot, W16 mm x D32mm, L2.1m, PVC
- RS Stock No.:
- 161-3174
- Mfr. Part No.:
- 0 308 04
- Manufacturer:
- Legrand
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR656.87
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR131.374 | MYR656.87 |
| 50 - 245 | MYR128.614 | MYR643.07 |
| 250 + | MYR124.76 | MYR623.80 |
*price indicative
- RS Stock No.:
- 161-3174
- Mfr. Part No.:
- 0 308 04
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Width | 16 mm | |
| Depth | 32mm | |
| Trunking/Chain Type | Mini Trunking | |
| Colour | White | |
| Material | PVC | |
| Length | 2.1m | |
| Slot Type | Closed | |
| Series | DLP | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Width 16 mm | ||
Depth 32mm | ||
Trunking/Chain Type Mini Trunking | ||
Colour White | ||
Material PVC | ||
Length 2.1m | ||
Slot Type Closed | ||
Series DLP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

DLPlus 32 x 16 Mouldings
Installation mouldings, without central partitions and with overall, independent cover.
Special plugs to fit mouldings on soft or hard partitions are available separately.
Standard: NFC 68-104
