Planet-Wattohm Viadis White Industrial Trunking - Closed Slot, W90 mm x D40mm, L2m, PVC

This image is representative of the product range

Bulk discount available

Subtotal (1 unit of 2 metres)*

MYR423.54

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Metre*
1 - 9MYR423.54MYR211.77
10 - 49MYR408.74MYR204.37
50 +MYR336.39MYR168.195

*price indicative

RS Stock No.:
197-270
Mfr. Part No.:
16420
Manufacturer:
Planet-Wattohm
Find similar products by selecting one or more attributes.
Select all

Brand

Planet-Wattohm

Width

90 mm

Depth

40mm

Trunking/Chain Type

Industrial Trunking

Colour

White

Material

PVC

Length

2m

Slot Type

Closed

Series

Viadis

RoHS Status: Exempt

COO (Country of Origin):
FR

Viadis trunking 90 x 40


Viadis™ distribution trunking made of translucent PVC.

Flexibility: Harmless to you and to the cables.

Shape: Helps to retain conductors in all conditions.

Accessibility: Maximum accessibility for easy installation of conductors.

Visibility: Perfect visibility of the circuits or conductors being installed or when carrying out a new installation.