Roxtec Polyamide Cable Trunking Frame EzEntry 34 mm 90mm
- RS Stock No.:
- 288-2074
- Distrelec Article No.:
- 301-20-903
- Mfr. Part No.:
- ROXTEC EZENTRY 16/16
- Manufacturer:
- Roxtec
Subtotal (1 unit)*
MYR1,190.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,190.03 |
*price indicative
- RS Stock No.:
- 288-2074
- Distrelec Article No.:
- 301-20-903
- Mfr. Part No.:
- ROXTEC EZENTRY 16/16
- Manufacturer:
- Roxtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Trunking Frame | |
| Material | Polyamide | |
| Accessory Type | Frame | |
| Series | EzEntry | |
| Height | 34mm | |
| Standards/Approvals | No | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Trunking Frame | ||
Material Polyamide | ||
Accessory Type Frame | ||
Series EzEntry | ||
Height 34mm | ||
Standards/Approvals No | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The Cable entry frame simplifies cable sealing in cabinets and enclosures. The single-side seal is delivered as a kit, including a composite frame and adaptable modules.
Available in sizes from 4 to 32 cables
Allows pre-terminated cables
Related links
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 325 mm 90mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 97 mm 70mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 168 mm 70mm
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 31 mm 168mm
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 168 mm 70mm
- Roxtec Galvanised Steel Cable Trunking Accessory Roxtec R Frame 85 mm 90mm
- Roxtec Aluminium (Powder Coated Aluminium) Cable Trunking Accessory Roxtec ComSeal 233 mm 80.5mm
- Roxtec 304 Stainless Steel, Powder Coated Mild Steel Cable Trunking Accessory CF16 234 mm 93mm
