HellermannTyton Thermoplastic Elastomer Cable Trunking Accessory VarioPlate Cable Entry System 20 mm 42.2mm
- RS Stock No.:
- 279-9101
- Distrelec Article No.:
- 303-70-536
- Mfr. Part No.:
- 440-00031 VP-L_23-24_INS-SGL-TPE-BK
- Manufacturer:
- HellermannTyton
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR190.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR190.80 | MYR19.08 |
*price indicative
- RS Stock No.:
- 279-9101
- Distrelec Article No.:
- 303-70-536
- Mfr. Part No.:
- 440-00031 VP-L_23-24_INS-SGL-TPE-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking Accessory | |
| Material | Thermoplastic Elastomer | |
| Accessory Type | Insert Grommet | |
| Series | VarioPlate Cable Entry System | |
| Colour | Black | |
| Width | 42.2mm | |
| Standards/Approvals | RoHS, HF, cURus | |
| Height | 20mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking Accessory | ||
Material Thermoplastic Elastomer | ||
Accessory Type Insert Grommet | ||
Series VarioPlate Cable Entry System | ||
Colour Black | ||
Width 42.2mm | ||
Standards/Approvals RoHS, HF, cURus | ||
Height 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton VarioPlate cable entry system inserts grommets are used in combination with VarioPlate frames for time and space saving cable installation on all types of panel builder housings and control boxes.
Easy assembly
Integrated strain relief
Related links
- HellermannTyton Thermoplastic Elastomer Cable Trunking Accessory VarioPlate Cable Entry System 20 mm 42.2mm
- HellermannTyton Thermoplastic Elastomer Grommet Support Supporto passacavo VarioPlate 20 mm 42.2mm
- HellermannTyton Thermoplastic Elastomer Grommet Support Supporto passacavi VarioPlate 20 mm 42.2mm
- HellermannTyton Thermoplastic Elastomer Grommet Support VarioPlate Cable Entry System 20 mm 42.2mm
- HellermannTyton Thermoplastic Elastomer Cable Trunking Accessory VarioPlate Cable Entry System 20 mm 21mm
- HellermannTyton Thermoplastic Elastomer Grommet Support VarioPlate Cable Entry System 20 mm 21mm
- Connector Wrenches
- Insertion & Extraction Tools
