Entrelec Cable Trunking Accessory 60 mm 40mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR76.80

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40MYR7.68MYR76.80-
50 - 90MYR6.983MYR69.839%
100 - 140MYR6.401MYR64.0116%
150 - 190MYR5.906MYR59.0623%
200 +MYR5.296MYR52.9631%

*price indicative

RS Stock No.:
274-8912
Mfr. Part No.:
1SET411302R0000
Manufacturer:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Cable Trunking Accessory

Accessory Type

Wire Retainer

Colour

Black

Height

60mm

Standards/Approvals

RoHS, EN 45545-2, CE, UKCA

Width

40mm

COO (Country of Origin):
TR
The Entrelec Wire retainer help wire management. They can easily be mounted on the bottom rail of the duct without screwing and slide them along the rail.

Complies with RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy