Schneider Electric Cable Trunking Accessory Canalis
- RS Stock No.:
- 248-4066
- Mfr. Part No.:
- KBA40ZFU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR18.52
FREE delivery for orders over RM 150.00
In Stock
- Plus 183 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18.52 |
*price indicative
- RS Stock No.:
- 248-4066
- Mfr. Part No.:
- KBA40ZFU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Busbar Trunking Fixing Bracket | |
| Series | Canalis | |
| Standards/Approvals | IEC 61439-6, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Busbar Trunking Fixing Bracket | ||
Series Canalis | ||
Standards/Approvals IEC 61439-6, RoHS Compliant | ||
- COO (Country of Origin):
- FR
The Schneider Electric's bracket is compatible with KBA. It can bare maximum load of 60 kg.
Standards IEC 61439-6
Related links
- Schneider Electric Cable Trunking Accessory Canalis
- Schneider Electric Cable Trunking Accessory with Fuse Isolator, Canalis Series
- Schneider Electric Cable Trunking Accessory Resi9
- Schneider Electric Cable Trunking Accessory Infraplus-MP 530 mm 98mm
- Schneider Electric Cable Trunking Accessory PVC 75 mm 50mm
- Schneider Electric Cable Trunking 3 m, Canalis Series
- Schneider Electric Cable Trunking 800 mm, Canalis Series
- Schneider Electric Cable Trunking 5 m, Canalis Series
