Phoenix Contact Polyvinyl Chloride Cable Trunking Accessory 3240 2 m 60mm

N

Subtotal (1 pack of 10 units)*

MYR391.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR391.60MYR39.16

*price indicative

RS Stock No.:
857-344
Mfr. Part No.:
3240287
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Trunking Accessory

Material

Polyvinyl Chloride

Accessory Type

Cable Trunking Accessory

Colour

Grey

Series

3240

For Use With

Cable duct

Standards/Approvals

RoHS

Width

60mm

Height

2m

COO (Country of Origin):
DE
The Phoenix Contact cover is designed for cable ducts, providing a practical solution for protecting cables while maintaining a streamlined appearance. This product is essential for orderly and safe cable management.

Cover dimensions are 60 mm in width and 2000 mm in length, ensuring ample coverage

Constructed from Durable PVC with a flammability rating of UL 94 V0

Country of origin is Germany, reflecting stringent manufacturing standards

Grey colour (RAL 7030) offers a NEUTRAL and professional aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy