HellermannTyton Connectivity Halogen Free Outlet LG-SM 138 mm 124mm
- RS Stock No.:
- 829-836
- Mfr. Part No.:
- LG-SMF1D3-YL
- Manufacturer:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
MYR367.68
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR367.68 |
*price indicative
- RS Stock No.:
- 829-836
- Mfr. Part No.:
- LG-SMF1D3-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Outlet | |
| Accessory Type | Cable Trunking Accessory | |
| Material | Halogen Free | |
| Colour | Yellow | |
| Series | LG-SM | |
| Standards/Approvals | UL94/V0 | |
| Height | 138mm | |
| Width | 124mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Outlet | ||
Accessory Type Cable Trunking Accessory | ||
Material Halogen Free | ||
Colour Yellow | ||
Series LG-SM | ||
Standards/Approvals UL94/V0 | ||
Height 138mm | ||
Width 124mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity outlet adaptor is designed to facilitate the vertical transition of cables through an express waterfall outlet, ensuring optimal support and protection for Fibre drop cables.
Provides positive transition of cables vertically
Enhances cable management for Fibre drop cables
Includes conduit outlet adaptors for added protection
Halogen-free material ensures safety and compliance
Suitable for riser and general-purpose applications
Related links
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 138 mm 124mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 75 mm 147mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 133 mm 404mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 133 mm 314mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 133 mm 214mm
- HellermannTyton Connectivity Halogen Free Outlet LG-XOBC 113 mm 380mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T3CXXX-YL 138 mm 194mm
- HellermannTyton Connectivity Halogen Free T-Junction Box LG-TE 198 mm 117mm
