HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEBHXX-YL-N 110 mm 390mm
- RS Stock No.:
- 829-813
- Mfr. Part No.:
- LG-TEBHXX-YL-N
- Manufacturer:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
MYR672.83
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR672.83 |
*price indicative
- RS Stock No.:
- 829-813
- Mfr. Part No.:
- LG-TEBHXX-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | T-Junction | |
| Material | Halogen Free | |
| Series | LG-TEBHXX-YL-N | |
| Colour | Yellow | |
| For Use With | Gigaduct System | |
| Height | 110mm | |
| Standards/Approvals | RoHS | |
| Width | 390mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type T-Junction | ||
Material Halogen Free | ||
Series LG-TEBHXX-YL-N | ||
Colour Yellow | ||
For Use With Gigaduct System | ||
Height 110mm | ||
Standards/Approvals RoHS | ||
Width 390mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity horizontal T-junction serves to create branching paths off main horizontal routes, effectively managing Fibre optic cables within data centre environments.
Supplied without cover for flexible installation
Facilitates a clear T-junction within horizontal routes
Enhances cable segregation for easy future modifications
Completely encloses cables, protecting them from dust and dirt
Prevents damage to cables by maintaining appropriate bend radius
Maintains a neat appearance by concealing cables throughout the facility
Related links
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEBHXX-YL 110 mm 390mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XODDXX-YL-N 50 mm 50mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDABXX-YL-N 113 mm 323mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL-N 198 mm 236mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDBCXX-YL-N 112 mm 228mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XOBBXX-YL-N 100 mm 200mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCHX-YL-N 109 mm 392mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNCDVD-YL-N 50 mm 100mm
