Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FTU 50 mm 50mm
- RS Stock No.:
- 761-854
- Mfr. Part No.:
- FTU50W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 unit)*
MYR92.65
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR92.65 |
*price indicative
- RS Stock No.:
- 761-854
- Mfr. Part No.:
- FTU50W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Flat Tee | |
| Material | Polyvinyl Chloride | |
| Series | FTU | |
| Colour | White | |
| For Use With | TRK Cable Trunking | |
| Standards/Approvals | BS EN 50085 | |
| Height | 50mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Flat Tee | ||
Material Polyvinyl Chloride | ||
Series FTU | ||
Colour White | ||
For Use With TRK Cable Trunking | ||
Standards/Approvals BS EN 50085 | ||
Height 50mm | ||
Width 50mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Flat tee is moulded for TRK 50x50mm trunking. It enables three-direction cable distribution.
DDA compliancy available
Antimicrobial available
Related links
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory IC 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTF 100 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 85 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory IAU 100 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 160 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTO 100 mm 50mm
