Phoenix Contact ABS/Polycarbonate Cable Cover CD-HF 11 mm 100mm
- RS Stock No.:
- 717-334
- Mfr. Part No.:
- 3240610
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 box of 10 units)*
MYR1,381.85
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,381.85 | MYR138.185 |
*price indicative
- RS Stock No.:
- 717-334
- Mfr. Part No.:
- 3240610
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Accessory Type | Cable Duct | |
| Material | ABS/Polycarbonate | |
| Series | CD-HF | |
| Colour | Blue | |
| For Use With | Cable Ducts or Cable Management Systems | |
| Height | 11mm | |
| Width | 100mm | |
| Standards/Approvals | UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Accessory Type Cable Duct | ||
Material ABS/Polycarbonate | ||
Series CD-HF | ||
Colour Blue | ||
For Use With Cable Ducts or Cable Management Systems | ||
Height 11mm | ||
Width 100mm | ||
Standards/Approvals UL 94 V0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact CD-HF COVER 100 BU is a premium cover profile designed for cable ducts, offering an Ideal solution for protecting and managing cables in various environments. With a striking blue colour (RAL 5015) and a robust material composition of PC/ABS, this cover not only meets aesthetic demands but also adheres to stringent flammability standards of UL 94 V0, ensuring safety and durability. Its dimensions of 100 mm in width and 2000 mm in length make it suitable for a variety of installations. Engineered to be halogen-free, it provides an environmentally conscious choice for modern infrastructure, catering to the requirements of both indoor and outdoor applications, while efficiently facilitating ambient temperatures from -25 °C to 90 °C.
Constructed from halogen-free materials which ensuring a safer environment
Dimensions of 100 mm in width and 2000 mm in length for versatile application
Complies with EU RoHS and China RoHS, affirming environmental standards
Flammability rating of UL 94 V0 for added safety in critical installations
Weight per piece is 522 g, making it manageable for installation and handling
Sold in packing units of 10, accommodating bulk requirements effectively
Country of origin: Germany which ensuring high-quality manufacturing standards
Related links
- Phoenix Contact ABS/Polycarbonate Cable Cover CD-HF 11 mm 120mm
- Phoenix Contact ABS/Polycarbonate Cover CD-HF 2000 mm 80mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 120mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 25 mm
- Phoenix Contact CD-HF 40X80 Grey - Open Slot L2 m, ABS/Polycarbonate
