Phoenix Contact ABS/Polycarbonate Cable Cover CD-HF 11 mm 120mm
- RS Stock No.:
- 717-333
- Mfr. Part No.:
- 3240609
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 box of 10 units)*
MYR1,690.88
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,690.88 | MYR169.088 |
*price indicative
- RS Stock No.:
- 717-333
- Mfr. Part No.:
- 3240609
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Material | ABS/Polycarbonate | |
| Series | CD-HF | |
| Colour | Blue | |
| For Use With | Cable Ducts or Cable Management Systems | |
| Height | 11mm | |
| Standards/Approvals | UL 94 V0 | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Material ABS/Polycarbonate | ||
Series CD-HF | ||
Colour Blue | ||
For Use With Cable Ducts or Cable Management Systems | ||
Height 11mm | ||
Standards/Approvals UL 94 V0 | ||
Width 120mm | ||
The Phoenix Contact CD-HF COVER 120 BU is engineered to provide reliable and robust protection for cable ducts. This blue cover profile not only enhances the aesthetic appeal of your installations but also ensures superior safety with its halogen-free composition. Designed for a wide range of ambient temperatures, it operates effectively between -25 °C and 90 °C, making it Ideal for various environmental conditions. With precise dimensions of 120 mm in width and 2000 mm in length, this Durable cover is MADE from PC/ABS materials, meeting stringent flammability ratings while ensuring compliance with environmental standards. The CD-HF COVER is a dependable choice for those seeking quality and performance in cable management solutions.
Halogen-free material ensures safe application and compliance with environmental standards
Compact design with a width of 120 mm allows for versatile use in different setups
High-temperature resilience, operating effectively from -25 °C to 90 °C, ensures reliability in diverse climates
Constructed from PC/ABS, offering strong durability and long-lasting performance
Flammability rating of V0 according to UL 94 provides enhanced safety during operation
Packed in units of 10, this product is efficiently managed for easy procurement
Environmental compliance with EU RoHS and China RoHS guarantees no hazardous substances above limits
Designed for cable ducts which providing practical protection while maintaining a neat installation appearance
Related links
- Phoenix Contact ABS/Polycarbonate Cable Cover CD-HF 11 mm 100mm
- Phoenix Contact ABS/Polycarbonate Cover CD-HF 2000 mm 80mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 120mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 25 mm
- Phoenix Contact CD-HF 40X80 Grey - Open Slot L2 m, ABS/Polycarbonate
