HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 116.5mm
- RS Stock No.:
- 710-987
- Mfr. Part No.:
- 440-00002 VARIOPLATE-16_FRAME-PA66GF25-BK
- Manufacturer:
- HellermannTyton
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 710-987
- Mfr. Part No.:
- 440-00002 VARIOPLATE-16_FRAME-PA66GF25-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking Frame | |
| Material | Fibreglass Reinforced Polyamide | |
| Accessory Type | Frame | |
| Colour | Black | |
| Series | VarioPlate Cable Entry System | |
| Width | 116.5mm | |
| Height | 21mm | |
| Standards/Approvals | HF, RoHS, cURus | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking Frame | ||
Material Fibreglass Reinforced Polyamide | ||
Accessory Type Frame | ||
Colour Black | ||
Series VarioPlate Cable Entry System | ||
Width 116.5mm | ||
Height 21mm | ||
Standards/Approvals HF, RoHS, cURus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HellermannTyton's VarioPlate cable gland system frame is used to install multiple cables of different diameters, with or without pre-terminated plugs or connectors, even where space is limited. It is available in 4 different sizes that correspond to standard cutout sizes commonly used in panel building and industrial machinery.
Design saves time and space
Easy to assemble
Integrated strain relief tab
Related links
- HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 116.5mm
- HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 143.5mm
- HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 96.5mm
- HellermannTyton Fibreglass Reinforced Polyamide Cable Trunking Frame VarioPlate Cable Entry System 21 mm 72.8mm
- HellermannTyton Fibreglass Reinforced Polyamide Assembly Tool VarioPlate Cable Entry System 72 mm 9mm
- HellermannTyton Thermoplastic Elastomer Cable Trunking Accessory VarioPlate Cable Entry System 20 mm 21mm
- HellermannTyton Thermoplastic Elastomer Cable Trunking Accessory VarioPlate Cable Entry System 20 mm 42.2mm
- HellermannTyton Thermoplastic Elastomer Grommet Support VarioPlate Cable Entry System 20 mm 42.2mm
