Legrand Cable Management Mounting Rail Steel Rail, 41mm Width, 41 mm Depth

Subtotal (1 pack of 3 metres)*

MYR290.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +MYR290.61MYR96.87

*price indicative

RS Stock No.:
718-005
Mfr. Part No.:
343740
Manufacturer:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Product Type

Rail

Accessory Type

Mounting Rail

Material

Steel

Width

41mm

Depth

41mm

Corrosion Protection Type

Galvanised

Series

R41S

For Use With

Cable

COO (Country of Origin):
IT
The Legrand Cable Management Rail With Oblong Keyhole For Cablofil Cable Trays is a strong and versatile support solution designed for ceiling mounting of heavy loads in swing or hanging configurations. Its oblong keyholes allow flexibility with different screw diameters, while markings on the product provide a cutting aid for precise installation. With quick mounting options to walls, floors, or ceilings, it is Ideal for commercial and industrial construction sites requiring reliable cable tray support.

Accepts different types of consoles for adaptable installation

Markings on the product provide cutting aid for accurate adjustments

Quick installation enabled by holes that allow fixing to wall floor or ceiling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy