Phoenix Contact Sealing Frame Polyamide Cable Tray Accessory, 58mm Width, 20 mm Depth
- RS Stock No.:
- 280-179
- Mfr. Part No.:
- 1411074
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,730.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,730.86 |
*price indicative
- RS Stock No.:
- 280-179
- Mfr. Part No.:
- 1411074
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Sealing Frame | |
| Product Type | Cable Tray Accessory | |
| Material | Polyamide | |
| Depth | 20mm | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Sealing Frame | ||
Product Type Cable Tray Accessory | ||
Material Polyamide | ||
Depth 20mm | ||
Width 58mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sealing frame is designed to provide a robust and efficient solution for protecting cable entries in demanding environments. Perfectly suited for applications requiring reliable sealing and simple installation, this frame is constructed with high-quality materials, ensuring durability and long-term performance.
Constructed from premium materials ensuring optimal performance
Flexibility for vertical and horizontal mounting configurations
Meets stringent IP protection ratings ensuring reliable operation
Includes coned sleeves for improved cable retention and sealing
Related links
- Phoenix Contact Sealing Frame Polyamide Cable Tray Accessory 20 mm Depth
- Phoenix Contact Sealing Frame Polyamide Cable Tray Cover 20 mm Depth
- Phoenix Contact Sealing Frame Polyamide Fixing Plate 20 mm Depth
- Eaton Mounting Bracket Steel Cable Tray Accessory 1 mm Depth
- Eaton Anchor Rail Steel Cable Tray Accessory 690 mm Depth
- Eaton Anchor Rail Steel Cable Tray Accessory 830 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 65 mm Depth
- Eaton Anchor Rail Steel Cable Tray Accessory 490 mm Depth
