HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.5mm, Green Metal Detectable Nylon
- RS Stock No.:
- 251-1913
- Mfr. Part No.:
- MCTS100-MG(111-01377)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR141.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR141.05 | MYR1.411 |
*price indicative
- RS Stock No.:
- 251-1913
- Mfr. Part No.:
- MCTS100-MG(111-01377)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Green | |
| Material | Metal Detectable Nylon | |
| Sub Type | Non-Releasable | |
| Fire Behaviour | Flammability | |
| Tensile Strength | 60N | |
| Minimum Operating Temperature | -40°C | |
| Series | MCTS | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 22mm | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Green | ||
Material Metal Detectable Nylon | ||
Sub Type Non-Releasable | ||
Fire Behaviour Flammability | ||
Tensile Strength 60N | ||
Minimum Operating Temperature -40°C | ||
Series MCTS | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 22mm | ||
Package Size 100 | ||
Standards/Approvals RoHS, HF | ||
- COO (Country of Origin):
- JP
The HellermannTyton metal content cable tie have been specifically developed to be used in the food and beverage as well as in the pharmaceutical industry. Ideally suited for electrical cabling both on plant and within areas adjacent to manufacturing proc
Total metal dispersion throughout the tie
Can support quality assurance in the production of food stuffs
Mint Green color for easy visual detection
Greatly reduces risk of contamination
Magnetic detectable
MCTS ties have very good corrosion resistance
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Yellow Metal Detectable Nylon
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Metal Detectable Nylon
- HellermannTyton Cable Tie 100 mm x 2.5mm, Red Metal Detectable Nylon
- HellermannTyton Cable Tie 202 mm x 4.7mm, Green Metal Detectable Nylon
- HellermannTyton Cable Tie 153 mm x 3.5mm, Green Metal Detectable Nylon
- HellermannTyton Cable Tie 301 mm x 4.8mm, Green Metal Detectable Nylon
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Metal Detectable Polypropylene
- HellermannTyton Cable Tie 301 mm x 4.8mm, Blue Metal Detectable Nylon
