HellermannTyton Cable Tie, Non-Releasable, 460 mm x 7.6mm, Natural Polyamide 66

Subtotal (1 bag of 50 units)*

MYR194.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR194.92MYR3.898

*price indicative

RS Stock No.:
251-1826
Mfr. Part No.:
AB450(922-00036)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

460mm

Product Type

Cable Tie

Width

7.6mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

Minimum Operating Temperature

-40°C

Tensile Strength

535N

Maximum Operating Temperature

85°C

Series

HP

Standards/Approvals

RoHS

Maximum Bundle Diameter

130mm

Package Size

50

COO (Country of Origin):
JP
The HellermannTyton AB series of part AB450 offers binding band tie which can be used for indoor purpose.

Made up of nylon-66 material

It is halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy