HellermannTyton Cable Tie, Non-Releasable, 202 mm x 3.6mm, Natural Polyamide 66

Subtotal (1 bag of 100 units)*

MYR88.33

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +MYR88.33MYR0.883

*price indicative

RS Stock No.:
251-1810
Mfr. Part No.:
AB190(922-00022)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

202mm

Product Type

Cable Tie

Width

3.6mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

Minimum Operating Temperature

-40°C

Tensile Strength

135N

Maximum Operating Temperature

85°C

Series

HP

Package Size

100

Maximum Bundle Diameter

50mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The HellermannTyton AB series of part AB190 offers binding band tie which can be used for indoor purpose.

Made up of nylon-66 material

It is halogen free

Related links