HellermannTyton Cable Tie, Inside Serrated, 83 mm x 2.3mm, Natural Polyamide 66
- RS Stock No.:
- 190-4206
- Distrelec Article No.:
- 304-29-196
- Mfr. Part No.:
- 111-02809 T18S-PA66-NA
- Manufacturer:
- HellermannTyton
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 1000
MYR111.78
- RS Stock No.:
- 190-4206
- Distrelec Article No.:
- 304-29-196
- Mfr. Part No.:
- 111-02809 T18S-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 83mm | |
| Product Type | Cable Tie | |
| Width | 2.3mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T18S | |
| Standards/Approvals | RoHS, ANSI/UL 62275, HF | |
| Maximum Bundle Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 83mm | ||
Product Type Cable Tie | ||
Width 2.3mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T18S | ||
Standards/Approvals RoHS, ANSI/UL 62275, HF | ||
Maximum Bundle Diameter 16mm | ||
- COO (Country of Origin):
- SG
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)
Standards
US MIL 231-90; UL94
Related links
- HellermannTyton Cable Tie 160.02 mm x 3.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 245 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 600 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 203.2 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 530 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Natural Polyamide 66

