RS PRO Cable Tie, Cable Tie, 200 mm x 4.6mm, Natural Stainless Steel
- RS Stock No.:
- 843-081
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR117.67
FREE delivery for orders over RM 150.00
In Stock
- 1,230 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR117.67 | MYR1.177 |
*price indicative
- RS Stock No.:
- 843-081
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 1200N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Natural | ||
Material Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 1200N | ||
Series RS PRO | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The RS PRO Cable Ties automate cable bundling in harsh environments where nylon alternatives are unsuitable. Manufactured from 304 stainless steel, these ties provide exceptional resistance to extreme temperatures, weathering and abrasion.
Advanced self-locking roller ball design for quick installation
High tensile strength and flame retardant properties
Suitable for both indoors and outdoors usage
Related links
- RS PRO Cable Tie 200 mm x 4.6mm, Natural Stainless Steel
- RS PRO Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- RS PRO Cable Tie 200 mm x 4.6mm, Black Polypropylene
- RS PRO Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- RS PRO Cable Tie 200 mm x 4.6mm, Natural Nylon
- RS PRO Cable Tie 200 mm x 7.9mm, Black Polyester
- RS PRO Cable Tie 200 mm x 2.5mm, Red Nylon
- RS PRO Cable Tie 200 mm x 2.5mm, Blue Nylon

