RS PRO Cable Tie, Non-Releasable, 120 mm x 4.8mm, Black Nylon

N

Subtotal (1 pack of 100 units)*

MYR11.42

Add to Basket
Select or type quantity
In Stock
  • 307 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR11.42MYR0.114

*price indicative

RS Stock No.:
828-981
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

120mm

Product Type

Cable Tie

Width

4.8mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2

Tensile Strength

222N

Series

RS PRO

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

27mm

Package Size

100

Standards/Approvals

RoHS, UL, UL94-V2

COO (Country of Origin):
TW

RS PRO 120 mm Nylon Cable Tie


RS PRO offers a robust and reliable cable tie solution designed for secure bundling and organisation of cables. These non-releasable nylon cable ties are Ideal for applications requiring a strong and Durable fastening method. With a tensile strength of 222 N, they ensure a secure hold, making them suitable for various industrial environments.

Features and Benefits


Fire Resistant: Provides enhanced safety in environments where fire hazards are a concern.
Self-Extinguishing: Minimises the risk of fire spread, ensuring additional safety.
Halogen Free: Reduces toxic emissions in case of fire, promoting a safer environment.
Low Smoke: Limits smoke production, improving visibility and safety during a fire.
UL Approved 94V-2: Meets stringent safety standards for flammability.
RoHS Compliant: Ensures adherence to environmental and safety regulations.

Applications


Industrial cable management
Electrical installations
Data centres
Automotive wiring

Additional Information


Maximum bundle diameter: 27 mm
Operating temperature range: Up to 85 °C
Width: 4.8 mm
Material: Nylon
Standards: RoHS, UL, UL94-V2
These cable ties are not UV resistant, making them more suitable for indoor applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy