RS PRO Cable Tie, Non-Releasable, 780 mm x 9mm, Black Nylon
- RS Stock No.:
- 828-978
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR225.52
FREE delivery for orders over RM 150.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR225.52 | MYR2.255 |
*price indicative
- RS Stock No.:
- 828-978
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 780mm | |
| Width | 9mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 800N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 227mm | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 780mm | ||
Width 9mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 800N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Package Size 100 | ||
Maximum Bundle Diameter 227mm | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
- COO (Country of Origin):
- TW
RS PRO 780 mm Nylon Cable Tie
RS PRO offers a robust and reliable cable tie solution designed for securing and organising cables in various industrial settings. This non-releasable cable tie is crafted from Durable nylon, providing excellent tensile strength and fire-resistant properties, making it Ideal for demanding environments.
Features and Benefits
Length: 780 mm for versatile cable management
Material: Nylon for durability and strength
Maximum Bundle Diameter: 227 mm for accommodating large cable groups
Tensile Strength: 800 N for secure fastening
Fire Behaviour: Fire resistant and self-extinguishing for enhanced safety
Halogen Free: Reduces toxic emissions in case of fire
Low Smoke: Minimises smoke production for better visibility and safety
UL Approved 94V-2: Meets stringent safety standards
Material: Nylon for durability and strength
Maximum Bundle Diameter: 227 mm for accommodating large cable groups
Tensile Strength: 800 N for secure fastening
Fire Behaviour: Fire resistant and self-extinguishing for enhanced safety
Halogen Free: Reduces toxic emissions in case of fire
Low Smoke: Minimises smoke production for better visibility and safety
UL Approved 94V-2: Meets stringent safety standards
Applications
Industrial cable management
Electrical installations
Data centres
Telecommunications
Electrical installations
Data centres
Telecommunications
Additional Information
Complies with RoHS and UL standards
Not UV resistant
Not UV resistant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Panduit Cable Tie 780 mm x 4.7mm, Black Nylon
- RS PRO Cable Tie 710 mm x 9mm, Black Nylon
- RS PRO Cable Tie 300 mm x 9mm, Black Nylon
- RS PRO Cable Tie 480 mm x 9mm, Black Nylon
- RS PRO Cable Tie 265 mm x 9mm, Black Nylon 12
- RS PRO Cable Tie 360 mm x 9mm, Black Nylon 12
- RS PRO Cable Tie 450 mm x 9mm, Black Nylon
- RS PRO Cable Tie 132 mm x 9mm, Black Nylon 12

