RS PRO Cable Tie, Non-Releasable, 762 mm x 9mm, Natural Nylon
- RS Stock No.:
- 828-977
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR225.52
FREE delivery for orders over RM 150.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR225.52 | MYR2.255 |
*price indicative
- RS Stock No.:
- 828-977
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 762mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 800N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Maximum Bundle Diameter | 227mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 762mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 800N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Package Size 100 | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
Maximum Bundle Diameter 227mm | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Cable Tie, 762 mm Length
RS PRO offers a robust nylon cable tie designed for secure and reliable bundling of cables and wires. With a length of 762 mm and a tensile strength of 800 N, this non-releasable cable tie is Ideal for heavy-duty applications where durability and safety are paramount.
Features and Benefits
Fire Resistant: Provides enhanced safety in environments prone to fire hazards.
Self-Extinguishing: Minimizes risk by automatically extinguishing flames.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Limits smoke production for better visibility and safety.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Withstands up to 800 N for secure bundling.
Self-Extinguishing: Minimizes risk by automatically extinguishing flames.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Limits smoke production for better visibility and safety.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Withstands up to 800 N for secure bundling.
Applications
Electrical installations
Industrial cable management
Construction projects
Automotive wiring
Industrial cable management
Construction projects
Automotive wiring
Additional Information
Complies with RoHS standards
Width: 9 mm
Maximum operating temperature: 85 °C
Maximum bundle diameter: 227 mm
Not UV resistant
Width: 9 mm
Maximum operating temperature: 85 °C
Maximum bundle diameter: 227 mm
Not UV resistant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 762 mm x 9mm, Black Polyamide 66
- RS PRO Cable Tie 710 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 450 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 9mm, Natural Nylon
- Thomas & Betts Cable Tie 762 mm x 7.6mm, Black Nylon 12
- RS PRO Cable Tie 1.5 m x 9mm, Natural Nylon
- Thomas & Betts Cable Tie 762 mm x 7.62mm, Green Polyamide 66
- RS PRO Cable Tie 940 mm x 9mm, Natural Nylon

