RS PRO Cable Tie, Cable Tie, 120 mm x 2.5mm, Natural Nylon
- RS Stock No.:
- 781-908
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 100 units)*
MYR7.83
FREE delivery for orders over RM 150.00
In Stock
- 367 unit(s) ready to ship from another location
- Plus 1,119 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7.83 | MYR0.078 |
*price indicative
- RS Stock No.:
- 781-908
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 120mm | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 120mm | ||
Width 2.5mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie is a reliable fastening solution designed for versatile cable management and bundling tasks, offering both durability and convenience in a Compact design.
2.5mm wide, providing a balance of strength and convenience
Made from high-quality nylon 66, ensuring reliable holding power
Snappable by hand, allowing for quick adjustments without tools
Self-extinguishing fire behaviour enhances safety in use
Available in a natural colour for discreet integration
Related links
- Schneider Electric Cable Tie 120 mm x 2.5mm, Black Polyamide 66
- Schneider Electric Cable Tie 120 mm x 2.5mm, Clear Polyamide 66
- RS PRO Cable Tie 120 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 75 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 160 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 300 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 120 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 120 mm x 4.8mm, Natural Nylon

