Panduit Cable Tie, Cable Tie, 290 mm x 7.6mm, Black, Grey Polypropylene

N

This image is representative of the product range

Subtotal (1 pack of 250 units)*

MYR469.10

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR469.10MYR1.876

*price indicative

RS Stock No.:
767-262
Mfr. Part No.:
PLT3H-TL109
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

290mm

Width

7.6mm

Colour

Black, Grey

Material

Polypropylene

Sub Type

Cable Tie

Tensile Strength

222N

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

115°C

Series

PLT3H-TL109

Maximum Bundle Diameter

76mm

COO (Country of Origin):
MY
The Panduit Cable tie offers superior chemical resistance, ensuring reliable fastening of wiring and hoses even in harsh environments that are prone to exposure to salts, bases, and acids.

Provides excellent buoyancy, allowing ties to float on liquid surfaces for easy visibility and retrieval

Features a one-piece design with a locking wedge, enhancing productivity and reducing operator fatigue

Offers a minimum loop tensile strength of 50 lbs. (222N) for robust performance

Utilises a distinct green colour for easy identification in indoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy