RS PRO Cable Tie, Non-Releasable, 150 mm x 3.6mm, Black Polypropylene
- RS Stock No.:
- 656-042
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 100 units)*
MYR12.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR12.67 | MYR0.127 |
*price indicative
- RS Stock No.:
- 656-042
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 98N | |
| Series | Polypropylene | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 98N | ||
Series Polypropylene | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- TW
The RS Pro Cable Tie is made from durable polypropylene which offering excellent chemical resistance for use in demanding environments. Designed for secure bundling, it is ideal for applications in the chemical industry. Available in black and natural colours.
Halogen free
RoHS compliant
Related links
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 550 mm x 3.6mm, Black Polypropylene
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Red Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, White Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Green Polyamide 66
- RS PRO Cable Tie Non-Releasable Natural Polyamide 4.6
- HellermannTyton Cable Tie 150 mm x 3.6mm, White Polyamide 66

