RA3(151-13018) | HellermannTyton Self Adhesive Natural Cable Tie Mount 13 mm x 13mm, 3mm Max. Cable Tie Width | RS
Recently searched

    HellermannTyton Self Adhesive Natural Cable Tie Mount 13 mm x 13mm, 3mm Max. Cable Tie Width

    Subtotal (1 bag of 100 units)**

    MYR215.18

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 03/07/2025, delivery within 6 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per Unit**
    1 +MYR215.18MYR2.152

    **price indicative

    RS Stock No.:
    251-1931
    Mfr. Part No.:
    RA3(151-13018)
    Manufacturer:
    HellermannTyton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HellermannTyton

    Colour

    Natural

    Cable Tie Width Acceptance

    3mm

    Length

    13mm

    Width

    13 mm

    Self Adhesive

    Yes

    Related links