HellermannTyton Natural Screw Cable Tie Mount 2.6 mm x 13mm x 13 mm
- RS Stock No.:
- 251-1888
- Mfr. Part No.:
- MB2A(151-00520)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR142.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR142.37 | MYR1.424 |
*price indicative
- RS Stock No.:
- 251-1888
- Mfr. Part No.:
- MB2A(151-00520)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 2.6mm | |
| Length | 13mm | |
| Width | 13mm | |
| Material | Polyamide 66 | |
| Series | MB | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 2.6mm | ||
Length 13mm | ||
Width 13mm | ||
Material Polyamide 66 | ||
Series MB | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton MB series of adhesive screw is use where speed, simplicity and a firm fixing base is required. It have a 4-way entry for cable tie for quicker and more flexible installation.
Simple to install
Excellent security particularly in areas of high vibration
Maximum surface area with adhesive to achieve high pull-off force
Related links
- HellermannTyton Natural Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton White Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton Natural Screw Cable Tie Mount 2.6 mm x 8mm x 12.5 mm
- RS PRO Natural Screw Cable Tie Mount 2.5 mm x 13mm x 13 mm
- HellermannTyton Black Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton Black Adhesive Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton Natural Screw Cable Tie Mount 13 mm x 18.1mm x 40.5 mm
- HellermannTyton Natural Cable Tie Mount 2.6 mm x 8mm x 12.5 mm
