HellermannTyton Natural Cable Tie Mount 12.6 mm x 24.8mm x 24.8 mm
- RS Stock No.:
- 251-1929
- Mfr. Part No.:
- RA13(151-13021)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR538.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR538.06 | MYR5.381 |
*price indicative
- RS Stock No.:
- 251-1929
- Mfr. Part No.:
- RA13(151-13021)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 12.6mm | |
| Length | 24.8mm | |
| Width | 24.8mm | |
| Material | Polyamide 66 | |
| Series | RA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 12.6mm | ||
Length 24.8mm | ||
Width 24.8mm | ||
Material Polyamide 66 | ||
Series RA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton RA series of polyamide 6.6 material mounts is ideal for use in applications which is difficult to access for areas where self adhesive is the only possible fixing method. The self adhesive mounts can be used without cable ties.
One-piece self adhesive mount for quick and easy installation
Mounts with cable clip
Synthetic rubber with base of polyethylene foam
Related links
- HellermannTyton Natural Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 13 mm Max. Bundle Self-Adhesive 25 mm 25mm 16.5 mm
- HellermannTyton Blue Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Black Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Blue Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Blue Cable Tie Mount 14.5 mm x 14.5mm x 24.8 mm
- HellermannTyton Natural Cable Tie Mount 6 mm x 19mm x 19 mm
- HellermannTyton Natural Cable Tie Mount 9.5mm x 21 mm
