HellermannTyton Natural Screw Cable Tie Mount 10 mm x 38mm x 38 mm

Subtotal (1 bag of 100 units)*

MYR344.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR344.49MYR3.445

*price indicative

RS Stock No.:
251-1901
Mfr. Part No.:
MB5A(151-00537)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie Mount

Colour

Natural

Cable Tie Width Acceptance

10mm

Length

38mm

Width

38mm

Fixing Hole Diameter

4.7mm

Material

Polyamide 66

Series

MB

Minimum Operating Temperature

-40°C

Mount Fixing Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The HellermannTyton MB series of adhesive screw is use where speed, simplicity and a firm fixing base is required. It is suitable for use in control cabinets, telecoms equipment or domestic appliances.

Simple to install

Excellent security particularly in areas of high vibration

Maximum recommended load is 24.5 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy