HellermannTyton Natural Screw Cable Tie Mount 2.7 mm x 8mm x 12 mm

Subtotal (1 bag of 100 units)*

MYR153.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR153.35MYR1.534

*price indicative

RS Stock No.:
251-1886
Mfr. Part No.:
MB1(151-00558)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Natural

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

2.7mm

Length

12mm

Width

8mm

Fixing Hole Diameter

3.1mm

Material

Polyamide 66

Series

MB

Minimum Operating Temperature

-40°C

Mount Fixing Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS, ANSI, HF

COO (Country of Origin):
JP
The HellermannTyton MB series of M-3 screw mounting and rivet designed specifically for holding heavier cable bundles these mounting bases can be used in areas with high vibration. They are a common fixing method for telecoms equipment, switchgear and con

Simple to install with a screw or bolt

Excellent security, particularly in areas of high vibration

Single hole fixing with two-way entry for cable tie

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy