HellermannTyton Natural Screw Cable Tie Mount 2.9 mm x 12.5mm x 26.9 mm
- RS Stock No.:
- 251-1844
- Mfr. Part No.:
- CL8(151-02258)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR156.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR156.48 | MYR1.565 |
*price indicative
- RS Stock No.:
- 251-1844
- Mfr. Part No.:
- CL8(151-02258)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 2.9mm | |
| Length | 26.9mm | |
| Width | 12.5mm | |
| Fixing Hole Diameter | 6.3mm | |
| Material | Polyamide 66 | |
| Series | CL | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | HF, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 2.9mm | ||
Length 26.9mm | ||
Width 12.5mm | ||
Fixing Hole Diameter 6.3mm | ||
Material Polyamide 66 | ||
Series CL | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals HF, RoHS, UL | ||
- COO (Country of Origin):
- JP
The HellermannTyton MB series of M-6 screw mounting and rivet designed specifically for holding heavier cable bundles these mounting bases can be used in areas with high vibration. They are a common fixing method for telecoms equipment, switchgear and con
Simple to install with a screw or bolt
Excellent security, particularly in areas of high vibration
Single hole fixing with two-way entry for cable tie
Related links
- HellermannTyton Natural Cable Tie Mount 8 mm x 12.5mm x 27.3 mm
- HellermannTyton Natural Screw Cable Tie Mount 5 mm x 12.5mm x 21 mm
- HellermannTyton Natural Cable Tie Mount 5 mm x 12.5mm x 20.5 mm
- HellermannTyton Black Cable Tie Mount 8 mm x 12.5mm x 27.3 mm
- HellermannTyton Natural Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Natural Screw Cable Tie Mount 13.2 mm x 19.1mm x 40 mm
- HellermannTyton Natural Screw Cable Tie Mount 3.8 mm x 7mm x 12.5 mm
- HellermannTyton Natural Screw Cable Tie Mount 4 mm x 19mm x 19 mm
