HellermannTyton White Cable Tie Mount
- RS Stock No.:
- 180-8430
- Mfr. Part No.:
- TAGN71L-4010
- Manufacturer:
- HellermannTyton
This image is representative of the product range
Subtotal (1 pack of 50 units)*
MYR71.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 350 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR1.426 | MYR71.30 |
*price indicative
- RS Stock No.:
- 180-8430
- Mfr. Part No.:
- TAGN71L-4010
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | White | |
| Fixing Hole Diameter | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour White | ||
Fixing Hole Diameter 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- HellermannTyton White Cable Tie Mount
- HellermannTyton White Cable Tie Mount 5.6 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 4.4 mm x 19mm x 19 mm
- HellermannTyton White Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton White Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton White Cable Tie Mount 7 mm x 25mm x 35 mm
- HellermannTyton White Cable Tie Mount 4.1 mm x 19mm x 19 mm
- HellermannTyton White Cable Tie Mount 12 mm x 31mm x 43 mm
