HellermannTyton Ivory Adhesive Cable Tie Mount 19mm x 40 mm
- RS Stock No.:
- 180-8428
- Mfr. Part No.:
- CMT1
- Manufacturer:
- HellermannTyton
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR40.77
FREE delivery for orders over RM 150.00
In Stock
- 2,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR4.077 | MYR40.77 |
*price indicative
- RS Stock No.:
- 180-8428
- Mfr. Part No.:
- CMT1
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Ivory | |
| Length | 40mm | |
| Width | 19mm | |
| Fixing Hole Diameter | 28mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Adhesive | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Ivory | ||
Length 40mm | ||
Width 19mm | ||
Fixing Hole Diameter 28mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Adhesive | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
HellermannTyton Cable Tie Mounts
The HellermannTyton cable tie mounts are specially designed for holding extremely heavy bundles of cables. It is made of high strength nylon 66 (PA66) material. Since the ribs prevent slippage, the plastic flexible conduit can be fixed firmly.
Features and Benefits
• Can be easily fixed to the channel by turning 90°
• No need of screws and tools for fixing
• Self-adhesive cable
• Simple installation
• Unique design for additional support
Applications
• Electrical networks
• For fixing plastic flexible conduits with cable ties
• Ideal for plastic flexible conduits of diameter 16, 22 and 28
• Telecommunications networks
Related links
- HellermannTyton Ivory Adhesive Cable Tie Mount 19mm x 40 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm
- Panduit Black Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 25.4 mm
- HellermannTyton Natural Cable Tie Mount 13 mm x 19mm x 40 mm
- Phoenix Contact Black Screw, Adhesive Cable Tie Mount 4 mm x 19mm x 19 mm
- HellermannTyton Black Adhesive, Screw Cable Tie Mount 8.4 mm x 40mm x 40 mm
