HellermannTyton Black Edge Clip Cable Tie Mount 30mm x 40 mm
- RS Stock No.:
- 907-237
- Mfr. Part No.:
- 156-03628
- Manufacturer:
- HellermannTyton
N
Subtotal (1 pack of 96 units)*
MYR2,199.26
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,199.26 | MYR22.909 |
*price indicative
- RS Stock No.:
- 907-237
- Mfr. Part No.:
- 156-03628
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Length | 40mm | |
| Width | 30mm | |
| Material | Polyamide | |
| Series | HDEC Series | |
| Mount Fixing Type | Edge Clip | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Length 40mm | ||
Width 30mm | ||
Material Polyamide | ||
Series HDEC Series | ||
Mount Fixing Type Edge Clip | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The HellermannTyton cable tie mount designed for high-load applications, ensuring secure multi-cable bundling in demanding environments, offering versatility in installation and a heavy-duty design for reliable performance.
PFAS-free metal clamp promotes environmentally conscious applications
Supports up to three cable ties for enhanced cable organisation
Compatible with multiple panel thicknesses for versatile installation
Heavy-duty design ensures reliability in challenging conditions
Related links
- HellermannTyton Black Edge Clip Cable Tie Mount 30mm x 40 mm
- HellermannTyton Black Edge Clip Cable Tie Mount 35mm x 40 mm
- HellermannTyton Black Edge Clip Cable Tie Mount 37mm x 40 mm
- HellermannTyton Black Edge Clip Cable Tie Mount 31mm x 40 mm
- HellermannTyton Black Edge Clip Cable Tie Mount 33mm x 40 mm
- HellermannTyton Black Edge Clip Clip 33mm x 40 mm
- HellermannTyton Black Edge Clip Cable Tie Mount 1.2 mm x 4.6mm x 200 mm
- HellermannTyton Black Edge Clip Cable Clip
