HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 19.3mm x 36.3 mm
- RS Stock No.:
- 440-823
- Mfr. Part No.:
- 151-00439
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR358.01
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR358.01 | MYR3.58 |
*price indicative
- RS Stock No.:
- 440-823
- Mfr. Part No.:
- 151-00439
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 12.7mm | |
| Length | 36.3mm | |
| Width | 19.3mm | |
| Fixing Hole Diameter | 7.8mm | |
| Material | Polyamide 66 | |
| Series | HDM312 | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 HB, ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 12.7mm | ||
Length 36.3mm | ||
Width 19.3mm | ||
Fixing Hole Diameter 7.8mm | ||
Material Polyamide 66 | ||
Series HDM312 | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 HB, ELV, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
HellermannTyton HDM312 Series Cable Tie Mount, 36.3mm Length, 19.3mm Width - 151-00439
This cable tie mount is a robust solution designed to securely hold cable ties in place, catering specifically to automation, electronics, and mechanical industries. Constructed from durable polyamide 6.6, it features a width acceptance of 12.7mm, with an overall length of 36.3mm and a width of 19.3mm. The fixing hole diameter measures 7.8mm and can withstand extreme temperatures, making it suitable for various applications.
Features & Benefits
• Constructed from high-quality polyamide for durability
• Suitable for a temperature range from -40°C to +105°C
• Designed to accommodate cable ties up to 12.7mm wide
• Features a fixing hole for secure mounting in place
• Ideal for heavy-duty applications requiring strong support
• Designed for both industrial and weather-resistant environments
Applications
• Utilised for securing electrical cables in machinery
• Suitable for routing cables in control panels
• Employed in assembly lines to maintain organisation
• Used to manage and protect wiring in outdoor installations
• Applicable in automotive wiring harness setups
How do extreme temperatures affect performance?
The material can function effectively within a temperature range of -40°C to +105°C, ensuring reliable performance in various environmental conditions.
What is the best way to install this product?
For effective installation, insert a cable tie through the fixing hole and secure it to the desired surface, ensuring a tight fit to prevent movement.
What limits exist on the size of the cable tie that can be used?
This mount accommodates cable ties with a maximum width of 12.7mm, ensuring optimal holding strength for various applications.
Can this mount be used outdoors?
Yes, the polyamide construction provides resistance against weather factors, making it suitable for outdoor use in multiple applications.
Related links
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 47 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 29.9 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 34.1mm x 89 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 24mm x 46 mm
- HellermannTyton Black Cable Tie Mount 12.7 mm x 25mm x 47 mm
- HellermannTyton Black Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton Black Screw Cable Tie Mount 8 mm x 14.5mm x 25 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
