Panduit Natural One-Hole Cable Tie Mount 9.5 mm x 50.3mm x 22.81 mm
- RS Stock No.:
- 301-862
- Mfr. Part No.:
- MTM1H25-C
- Manufacturer:
- Panduit
Subtotal (1 bag of 100 units)*
MYR435.94
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 7 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR435.94 | MYR4.359 |
*price indicative
- RS Stock No.:
- 301-862
- Mfr. Part No.:
- MTM1H25-C
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 9.5mm | |
| Length | 22.81mm | |
| Width | 50.3mm | |
| Fixing Hole Diameter | 7.14mm | |
| Material | Stainless Steel | |
| Series | MTM1 | |
| Mount Fixing Type | One-Hole | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 9.5mm | ||
Length 22.81mm | ||
Width 50.3mm | ||
Fixing Hole Diameter 7.14mm | ||
Material Stainless Steel | ||
Series MTM1 | ||
Mount Fixing Type One-Hole | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Panduit Stainless Steel Tie Mounts provide a low profile, one-hole mounting option and can be used with standard, light-heavy, and heavy cross section Pan-Steel Ties as well as 0.38 inch 9.5mm wide strapping.
Color Natural
Flammability Rating Non-Flammable
Environment Indoor and Outdoor
Related links
- Panduit Natural One-Hole Cable Tie Mount 9.5 mm x 50.3mm x 22.81 mm
- Panduit Natural One-Hole Cable Tie Mount 9.5 mm x 50.3mm x 18 mm
- Panduit Natural Cable Tie Mount 50.3mm x 108 mm
- Panduit Natural Cable Tie Mount 50.3mm x 18.5 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 243.6 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 139.7 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 167.4 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 129.3 mm
