HellermannTyton 110 Cable Tie Bundling Tool, 4.6 → 16 mm Capacity
- RS Stock No.:
- 907-247
- Mfr. Part No.:
- 110-41000
- Manufacturer:
- HellermannTyton
N
Subtotal (1 unit)*
MYR9,761.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,761.85 |
*price indicative
- RS Stock No.:
- 907-247
- Mfr. Part No.:
- 110-41000
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Series | 110 | |
| Product Type | Cable Tie Bundling Tool | |
| Cable Tie Capacity | 4.6 → 16 mm | |
| Handle Type | Manual | |
| Material | Metal | |
| Standards/Approvals | RoHS | |
| Weight | 800g | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Series 110 | ||
Product Type Cable Tie Bundling Tool | ||
Cable Tie Capacity 4.6 → 16 mm | ||
Handle Type Manual | ||
Material Metal | ||
Standards/Approvals RoHS | ||
Weight 800g | ||
- COO (Country of Origin):
- DE
The HellermannTyton Cable tie tool designed for securing heavy-duty stainless steel cable ties, ensuring precise and ergonomic application without the need for power sources.
Integrated cutting mechanism delivers a flush cut for a professional finish
Adjustable handles provide an ergonomic position for operators
Suitable for cable ties with a strap width ranging from 4.6 to 16 mm
Constructed from robust metal for durability and reliability
Related links
- HellermannTyton MK9SST Cable Tie Gun, 4.5 to 16 mm Capacity
- HellermannTyton RPE and PE Cable Tie Gun, 7.6 mm Capacity
- HellermannTyton EVO9iHT Cable Tie Gun, 4.6 to 13.5 mm Capacity
- HellermannTyton EVO9i Cable Tie Gun, 4.6 to 13.5 mm Capacity
- HellermannTyton 121 Cable Tie Bundling Tool, 6 to 8 mm Capacity
- HellermannTyton EVO9iSP Cable Tie Gun, 4.6 to 13.5 mm Capacity
- HellermannTyton RPE and PE Replacement Blade, Up to 16 mm Strap Width Capacity
- HellermannTyton ATS3080 Cable Tie Bundling Tool
