Weller Xcelite Xcelite Cable Tie Tensioning Tool
- RS Stock No.:
- 868-694
- Mfr. Part No.:
- DCT300VN
- Manufacturer:
- Weller Xcelite
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR266.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR266.16 |
| 10 + | MYR240.23 |
*price indicative
- RS Stock No.:
- 868-694
- Mfr. Part No.:
- DCT300VN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Cable Tie Tensioning Tool | |
| Series | Xcelite | |
| Handle Type | Ergonomic | |
| Material | Die Cast Steel | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Cable Tie Tensioning Tool | ||
Series Xcelite | ||
Handle Type Ergonomic | ||
Material Die Cast Steel | ||
- COO (Country of Origin):
- TW
The Weller Xcelite cable tie tightener and cutter is a versatile tool designed for effortless tightening and cutting of various cable ties, delivering professional results with ease of use.
Durable die cast steel construction ensures long-lasting performance
Provides flush cuts with every use, promoting a professional finish
Features tension adjustment for handling a wide range of cable ties
Related links
- TE Connectivity AMP Cable Tie Tensioning Tool
- RS PRO Cable Tie Tensioning Tool, 4.5 to 7.9 mm Capacity
- StarTech.com CBMMCT Cable Tie Tensioning Tool, 0.18 to 0.31 in Capacity
- RND RND 550 Cable Tie Tensioning Tool, 3.6 to 12 mm Capacity
- RND RND 550 Cable Tie Tensioning Tool, 7.9 mm Capacity
- HellermannTyton SP MK Lock Cap Tensioning Knob
- Weller Xcelite Knife Blades
- Weller Xcelite Pointed Replacement, 5 per Package

