PMA Braided Polyester Black Cable Sleeve, 25m Length, G.PX Series

Subtotal (1 reel of 25 metres)*

MYR1,176.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR1,176.34MYR47.054

*price indicative

RS Stock No.:
289-1262
Mfr. Part No.:
G.PX.19SW
Manufacturer:
PMA
Find similar products by selecting one or more attributes.
Select all

Brand

PMA

Product Type

Cable Sleeve

Colour

Black

Material

Polyester

Sleeve Length

25m

Braided

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

G.PX

COO (Country of Origin):
DE
The PMA self-winding braided hose is designed for nominal size 19 conduit.

Length 25 m

Material polyester monofil and multifil fibers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy