PMA Braided Polyamide 66 Grey Cable Sleeve, 100m Length, F66 Series

Subtotal (1 reel of 100 metres)*

MYR1,348.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR1,348.57MYR13.486

*price indicative

RS Stock No.:
287-9435
Mfr. Part No.:
F.66.08GR
Manufacturer:
PMA
Find similar products by selecting one or more attributes.
Select all

Brand

PMA

Product Type

Cable Sleeve

Colour

Grey

Material

Polyamide 66

Sleeve Length

100m

Braided

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

9AKK107046A1291

Series

F66

COO (Country of Origin):
CH
The PMA braided hose is made of polyamide and nylon 6.6.

Length 100 m

It has application in machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy