TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve, 50m Length, RPS-CT Series
- RS Stock No.:
- 271-2197
- Mfr. Part No.:
- ER9617-000
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 50 metres)**
MYR863.30
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Box** |
---|---|---|
50 - 50 | MYR17.266 | MYR863.30 |
100 - 100 | MYR16.547 | MYR827.35 |
150 - 150 | MYR15.274 | MYR763.70 |
200 - 200 | MYR14.71 | MYR735.50 |
250 + | MYR13.694 | MYR684.70 |
**price indicative
- RS Stock No.:
- 271-2197
- Mfr. Part No.:
- ER9617-000
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Colour | Blue | |
Material | Cross Linked Polyolefin | |
Sleeve Length | 50m | |
Braided | No | |
Expandable | No | |
Maximum Cable Diameter | 4.8mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +105°C | |
Standards Met | MIL-STD-202 | |
Shrink Ratio | 3:1 | |
Series | RPS-CT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Colour Blue | ||
Material Cross Linked Polyolefin | ||
Sleeve Length 50m | ||
Braided No | ||
Expandable No | ||
Maximum Cable Diameter 4.8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||
Standards Met MIL-STD-202 | ||
Shrink Ratio 3:1 | ||
Series RPS-CT | ||
Related links
- TE Connectivity Cross Linked Polyolefin Green Cable Sleeve RPS-CT Series
- TE Connectivity Cross Linked Polyolefin Pink Cable Sleeve RPS-CT Series
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve HT-CT Series
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve HX-CT Series
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve TMS-CT Series
- TE Connectivity Cross Linked Polyolefin Pink Cable Sleeve HT-CT Series
- TE Connectivity Cross Linked Polyolefin Green Cable Sleeve HX-CT Series
- TE Connectivity Cross Linked Polyolefin Orange Cable Sleeve TMS-CT Series