ER7544-000 | TE Connectivity Cross Linked Polyolefin Orange Cable Sleeve, 50m Length, HT-CT Series | RS
Recently searched

    TE Connectivity Cross Linked Polyolefin Orange Cable Sleeve, 50m Length, HT-CT Series

    Bulk discount available

    Subtotal (1 box of 50 metres)**

    MYR5,978.20

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Box**
    50 - 50MYR119.564MYR5,978.20
    100 - 100MYR114.583MYR5,729.15
    150 - 150MYR105.768MYR5,288.40
    200 - 200MYR101.851MYR5,092.55
    250 +MYR94.827MYR4,741.35

    **price indicative

    RS Stock No.:
    271-2192
    Mfr. Part No.:
    ER7544-000
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Colour

    Orange

    Material

    Cross Linked Polyolefin

    Sleeve Length

    50m

    Braided

    No

    Expandable

    No

    Minimum Cable Diameter

    2.4mm

    Maximum Cable Diameter

    3/16in

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +225°C

    Fire Behaviour

    Flame Retardant

    Standards Met

    MIL-STD-202

    Quantity

    50units

    Series

    HT-CT

    Shrink Ratio

    2:1

    Related links