Thomas & Betts Bronze Grey Cable Sleeve, 7.9mm Length, GSB046 Series

Subtotal (1 pack of 1000 units)*

MYR20,812.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Pack*
1000 +MYR20.812MYR20,812.00

*price indicative

RS Stock No.:
253-1316
Mfr. Part No.:
7TAI029070R0001
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Sleeve

Colour

Grey

Material

Bronze

Sleeve Length

7.9mm

Braided

No

Expandable

No

Minimum Cable Diameter

1.17mm

Standards/Approvals

RoHS

Series

GSB046

COO (Country of Origin):
US
The ABB GSB046 are 2 piece inner cylindrical sleeves for solderless crimp connection. The inner sleeve serves for the hexagonal range (the corresponding outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp), for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.

Length 5/16 inch/7.9mm

Inner diameter 0.046 inches/1.17mm

Outer diameter 0.075 inches/1.90mm

Made of hard bronze

Grey color

Tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy